- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 475PHC400K
475PHC400K
Cornell Dubilier/Illinois Capacitor
The 475PHC400K is an axial-leaded, metallized polypropylene film capacitor featuring a 4.7 µF capacitance and a 400 VDC rating ...
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
The 475PHC400K is an axial-leaded, metallized polypropylene film capacitor featuring a 4.7 µF capacitance and a 400 VDC rating for high-frequency switching circuits.
Search Keywords: 475PHC400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475PHC400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Dielectric:PP2327
-
Voltage:4002347VDC,2502347VAC
-
Capacitance Value:4.72325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:22 x 46 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Can Ship immediately
Manufacturer Stock:
192
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$6.46
50
$4.43
192
$3.96
384
$3.94
576
$3.73
1,152
$3.55
2,688
$3.50
5,184 +
$3.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT