- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- ASD-A2-5543-M
ASD-A2-5543-M
Delta Thermal / EMI / Solenoids
A2 Servo Drive, 5.5kW, 480V 3PH, FCL, CANopen, CAM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A2 Servo Drive, 5.5kW, 480V 3PH, FCL, CANopen, CAM
Search Keywords: ASDA25543M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:ASD-A2-5543-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044040
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$2,249.99
3
$2,189.99
5 +
$2,133.11
Click for Quote
Log in
to unlock special pricing