- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0603HP-7N5EGTS
描述
+
Inductor - SMD - 7.5nH - 1.8x1.15x1.00mm
Search Keywords: 0603HP7N5EGTS
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cyntec
-
部件编号:0603HP-7N5EGTS
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
4000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
5000
16 Weeks
可以发货
8/25/26
PRICE (USD)
数量
Unit Price
5,000
$0.1456
10,000
$0.0896
15,000
$0.0709
20,000 +
$0.0695
Click for Quote
Log in
解锁特价