- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- TSF43Y100DF
Description
+
Thermistor Float Switch, Nylon, 25VA, PVC 16/0.2 wires
Search Keywords: TSF43Y100DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:TSF43Y100DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:-20 to 75 °C
-
Connection Type:Wire Lead
-
Dimension:88mm x 18mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
3
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$36.94
5
$32.97
10
$32.88
25
$31.06
50
$29.36
100
$29.28
250 +
$28.19
Click for Quote
Log in
to unlock special pricing