- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GFTCX-2
GFTCX-2
Curtis Industries
Conn Barrier Strip 2 POS 11.11mm Solder ST Panel Mount 20A
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Conn Barrier Strip 2 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: GFTCX2
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Curtis Industries
-
部件编号:GFTCX-2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.11 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
84
可立即发货
Minimum Order Quantity:
10
5 Weeks
可以发货
7/7/26
PRICE (USD)
数量
Unit Price
10
$2.71
50
$2.47
200
$2.37
400
$2.32
600
$2.27
1,000
$2.26
2,600
$2.22
5,000 +
$2.21
Click for Quote
Log in
解锁特价