- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FPM983206
Available Replacements
Older Equivalent
Curtis Industries
FPM983206
Power Entry Module Filtered M 3 POS 250VAC 6A Switch ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A Switch ST 1 Port
Search Keywords: FPM983206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:FPM983206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
Product Guides
+
Frequently Asked Questions
What replaces FPM983206?
The recommended replacement for FPM983206 is PM983206 from Curtis Industries, available from OnlineComponents.com.
Is FPM983206 RoHS compliant?
Yes, FPM983206 is RoHS compliant.
What is the lead time for FPM983206?
The standard lead time for FPM983206 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26