- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PM983206
PM983206
Curtis Industries
Correct ordering part number is FPM983206
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Correct ordering part number is FPM983206
Search Keywords: PM983206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:PM983206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$166.02
25
$72.53
50
$68.71
100 +
$64.89
Click for Quote
Log in
to unlock special pricing