Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

325233080

Conn Barrier Strip 8 POS 8.26mm ST Panel Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 8 POS 8.26mm ST Panel Mount 15A
Search Keywords: 325233080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    325233080
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    8.26 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 325233080 RoHS compliant?
Yes, 325233080 is RoHS compliant.
What is the lead time for 325233080?
The standard lead time for 325233080 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.182
5
$5.620
10
$5.610
25
$5.590
50
$5.580
100
$4.180
150
$3.910
200 +
$3.830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!