- 首页 ›
- All Products›
- 266543000
266543000
Curtis Industries
Conn Barrier Strip 3 POS 11.11mm Screw Panel Mount 20A
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Barrier Strip 3 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 266543000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Curtis Industries
-
部件编号:266543000
-
Alias/AKA:GFTS-3
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
200
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
50
5 Weeks
可以发货
7/6/26