- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-10-15
Description
+
AC/DC Power Supply - 1 Output - Open Frame, PCB Mount - 15V@0.67A - 10W
Search Keywords: VOF1015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-10-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:2.56 x 1.77 x 0.91 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,020
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$23.40
10
$22.84
25
$22.11
50
$21.25
100
$20.46
250 +
$20.15
Click for Quote
Log in
to unlock special pricing