- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- VHK50W-Q48-S5
Description
+
50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 10 A, 50 W, 18~75 Vdc Input Range
Search Keywords: VHK50WQ48S5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHK50W-Q48-S5
-
Alias/AKA:VHK50W-Q48-S5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Number of Outputs:1
-
Minimum Input Voltage:18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
-
Isolation:1500 Vdc
-
Input Voltage:18 to 75Vdc
-
Dimensions LxWxH:4.25 x 4 x 1.5 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for out of Stock Qty:
9
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$351.96
5
$351.07
9
$350.20
18
$185.40
27
$130.47
36 +
$127.86
Click for Quote
Log in
to unlock special pricing