- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PSK-15B-S5
Description
+
AC/DC Power Supply - 1 Output - Encapsulated, Board Mount - 5V@2.8A - 14W
Search Keywords: PSK15BS5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PSK-15B-S5
-
Alias/AKA:PSK-15B-S5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Grade:Commercial
-
Dimensions LxWxH:2.44 x 1.77 x 0.909 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$14.15
30
$13.93
50
$13.73
100
$13.36
250
$13.19
500
$13.11
1,000 +
$12.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments