- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 930C2P47K-F
Cornell Dubilier
930C2P47K-F
Cap Film 0.47uF 250V PP 10% (10.7 X 25.4mm) Axial 0.035 Ohm 105C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cap Film 0.47uF 250V PP 10% (10.7 X 25.4mm) Axial 0.035 Ohm 105C
Search Keywords: 930C2P47KF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | 930C2P47K-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250060 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 930C2P47K-F RoHS compliant?
Yes, 930C2P47K-F is RoHS compliant.
What is the lead time for 930C2P47K-F?
The standard lead time for 930C2P47K-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
25
$4.76
100
$3.63
250
$3.55
500
$3.10
1,000
$2.98
2,500
$2.91
5,000
$2.90
7,500 +
$2.89
Click for Quote
Log in
to unlock special pricing