- Home ›
- All Products›
- PRC60-48-S5
Description
+
DC-DC Converter - 5 VDC - 12 A - 60 W - 18~75 VDC Input Range - DIP
Search Keywords: PRC6048S5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PRC60-48-S5
-
Alias/AKA:PRC60-48-S5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
9
$144.85
18
$89.14
27
$70.57
36 +
$69.15
Click for Quote
Log in
to unlock special pricing