- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- EMMA050200-P5P-IC
Available Replacements
RECOMMENDED REPLACEMENT
CUI Inc.
EMMA050200-P5P-IC
AC/DC Adapter- Wall Mount - 10 Watts: 5V @ 2A - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
AC/DC Adapter- Wall Mount - 10 Watts: 5V @ 2A - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V
Search Keywords: EMMA050200P5PIC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:EMMA050200-P5P-IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
Dimension:80.6 x 47.9 x 43.3 mm
-
AC Input Current - Maximum:Not Specified
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
Product Guides
+
Frequently Asked Questions
Is EMMA050200-P5P-IC discontinued?
Yes, EMMA050200-P5P-IC from Cui Inc. is discontinued (end-of-life April 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMMA050200-P5P-IC?
The recommended replacement for EMMA050200-P5P-IC is SMM12-5-4B-P5 from CUI Inc., available from OnlineComponents.com.
Is EMMA050200-P5P-IC RoHS compliant?
Yes, EMMA050200-P5P-IC is RoHS compliant.
What is the lead time for EMMA050200-P5P-IC?
The standard lead time for EMMA050200-P5P-IC is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.