- Home ›
- All Products›
- SMM12-5-4B-P5
SMM12-5-4B-P5
CUI Inc.
ac-dc 5 Vdc 2.4 A SW multi-blade N/E/B/A P5 cente
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ac-dc 5 Vdc 2.4 A SW multi-blade N/E/B/A P5 cente
Search Keywords: SMM1254BP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMM12-5-4B-P5
-
Alias/AKA:SMM12-5-4B-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
105
$47.27
210
$24.95
315
$17.16
420 +
$16.81
Click for Quote
Log in
to unlock special pricing