- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CK61AW222M
CK61AW222M
CTS Corporation
Ceramic Disc Capacitor - 2200 pF - 20% - 500 V - 6.35 mm.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Disc Capacitor - 2200 pF - 20% - 500 V - 6.35 mm.
Search Keywords: CK61AW222M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:CK61AW222M
-
Alias/AKA:0801-040-X5U0-222M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532230060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
On Order:
1,000
can ship 9/30/26
MOQ for out of Stock Qty:
63
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$52.34
10
$26.55
25
$24.96
50
$22.67
63
$21.08
125
$20.22
188
$20.12
250 +
$20.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT