- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 768201332GPTR13
768201332GPTR13
CTS Corporation
19 Resistor Bussed Circuit Network - 3.3 Kohm (+/-) 2% - 100mW - SOIC-20 - RoHS - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
19 Resistor Bussed Circuit Network - 3.3 Kohm (+/-) 2% - 100mW - SOIC-20 - RoHS - Tape&Reel
Search Keywords: 768201332GPTR13
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:CTS Corporation
-
部件编号:768201332GPTR13
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
500
22 Weeks
可以发货
10/12/26
PRICE (USD)
数量
Unit Price
500
$3.19
1,000
$1.96
1,500
$1.55
2,000 +
$1.52
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments