- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 742C163000X
742C163000X
CTS Corporation
Res Thick Film Array 0 Ohm ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Res Thick Film Array 0 Ohm ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
Search Keywords: 742C163000X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:742C163000X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Size:2506
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:N/R
-
Power Rating per Resistor:N/R
-
Resistance Value:0 Ohm
-
Tolerance:N/R
-
Temperature Coefficient:N/R
-
Termination Style:Concave
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,724
Can Ship immediately
Minimum Order Quantity:
160
Price (USD)
Qty
Unit Price
160
$0.1452
250
$0.1437
500
$0.1423
1,000
$0.1127
2,500
$0.0985
5,000
$0.0930
10,000 +
$0.0910
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT