- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 435F54035GDT
435F54035GDT
CTS Corporation
SMD Crystal - 54.00000000 MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +105°C - 18pF - 40 ohms - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
SMD Crystal - 54.00000000 MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +105°C - 18pF - 40 ohms - Tape&Reel
Search Keywords: 435F54035GDT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:CTS Corporation
-
部件编号:435F54035GDT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
750
7 Weeks
可以发货
7/21/26
PRICE (USD)
数量
Unit Price
750
$1.193
1,500
$0.734
2,250
$0.581
3,000 +
$0.570
Click for Quote
Log in
解锁特价