- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 435F111XXCKT
435F111XXCKT
CTS Corporation
SMD Crystal - 11.05920000 MHz ±15ppm - Temp Stability: ±15ppm/°C -20°C to +70°C - 8pF - 100 ohms - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
SMD Crystal - 11.05920000 MHz ±15ppm - Temp Stability: ±15ppm/°C -20°C to +70°C - 8pF - 100 ohms - Tape&Reel
Search Keywords: 435F111XXCKT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:CTS Corporation
-
部件编号:435F111XXCKT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
7 Weeks
可以发货
7/22/26
PRICE (USD)
数量
Unit Price
1,000
$0.5448
3,000
$0.5000
5,000
$0.4616
8,000
$0.4485
10,000
$0.3947
15,000
$0.3937
25,000 +
$0.3895
Click for Quote
Log in
解锁特价