- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 416F38035IAR
416F38035IAR
CTS Corporation
SMD Crystal - 38.00000000 MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 10pF - 150 ohms - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
SMD Crystal - 38.00000000 MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 10pF - 150 ohms - Tape&Reel
Search Keywords: 416F38035IAR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:CTS Corporation
-
部件编号:416F38035IAR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
500
8 Weeks
可以发货
7/27/26
PRICE (USD)
数量
Unit Price
500
$0.695
1,000
$0.664
3,000
$0.610
5,000
$0.608
8,000
$0.593
10,000
$0.592
15,000
$0.586
25,000 +
$0.571
Click for Quote
Log in
解锁特价