- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 405I35B30M00000
405I35B30M00000
CTS Corporation
SMD Crystal - 30MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 13pF - 40 ohms - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
SMD Crystal - 30MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 13pF - 40 ohms - Tape&Reel
Search Keywords: 405I35B30M00000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:CTS Corporation
-
部件编号:405I35B30M00000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
7 Weeks
可以发货
7/23/26
PRICE (USD)
数量
Unit Price
1,000
$0.4895
3,000
$0.4620
5,000
$0.3931
8,000
$0.3870
10,000
$0.3560
15,000
$0.3551
25,000
$0.3513
50,000 +
$0.3423
Click for Quote
Log in
解锁特价