- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 403C11A26M00000
403C11A26M00000
CTS Corporation
SMD Crystal - 26MHz ±10ppm - Temp Stability: ±10ppm/°C –20°C to +70°C - 10pF - 50 ohms - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
SMD Crystal - 26MHz ±10ppm - Temp Stability: ±10ppm/°C –20°C to +70°C - 10pF - 50 ohms - Tape&Reel
Search Keywords: 403C11A26M00000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:CTS Corporation
-
部件编号:403C11A26M00000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:26 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±10 ppm
-
Supplier Package:N/A
-
Operating Temperature:-20 to 70 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
3,000
可立即发货
库存数量的起订量:
750
缺货数量的起订量:
750
7 Weeks
可以发货
7/6/26
PRICE (USD)
数量
Unit Price
750
$0.5260
1,500
$0.3945
2,250
$0.3682
3,000 +
$0.3608
Click for Quote
Log in
解锁特价