- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 80807022
80807022
Crouzet Control
Brushed DC Motors Gear Motor Cylindrical Body 24V 17W 5.2r/min 5N.m 1Shaft
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 24V 17W 5.2r/min 5N.m 1Shaft
Search Keywords: 80807022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80807022
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Gearing:N/A
-
DC Motor Voltage:24 V
-
Gearbox Ratio:500
-
Feedback:Encoder(Optional)
-
Dimension:N/A
-
Integral Brake:N/A
-
Integral Clutch:N/A
-
Electrical Time Constant:N/A
-
Efficiency:N/A
-
Family:80 807 0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$267.39
6
$266.05
9
$264.72
12 +
$263.40
Click for Quote
Log in
to unlock special pricing