Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

WMF1P47K-F

Cap Film 0.47uF 100V PET 10% (12.5 X 31.7mm) Axial 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Film 0.47uF 100V PET 10% (12.5 X 31.7mm) Axial 125°C
Search Keywords: WMF1P47KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    WMF1P47K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Dielectric:
    PET
  • Voltage:
    100,65 VDC|VAC
  • Capacitance Value:
    0.47 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    12.5 x 31.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WMF1P47K-F RoHS compliant?
Yes, WMF1P47K-F is RoHS compliant.
What is the lead time for WMF1P47K-F?
The standard lead time for WMF1P47K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,517
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
26 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$8.77
250
$8.74
500
$8.72
750
$8.70
1,500
$4.59
2,250
$3.16
3,000 +
$3.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!