Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

UNL6W30K-F

Cap Film 30uF 600V PP 10% (35 X 53.7mm) 0.009 Ohm 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Film 30uF 600V PP 10% (35 X 53.7mm) 0.009 Ohm 85°C
Search Keywords: UNL6W30KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    UNL6W30K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Dielectric:
    PP
  • Voltage:
    600 VDC
  • Capacitance Value:
    30 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    N/A
  • Size:
    35 x 53.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UNL6W30K-F RoHS compliant?
Yes, UNL6W30K-F is RoHS compliant.
What is the lead time for UNL6W30K-F?
The standard lead time for UNL6W30K-F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Manufacturer Stock:
155 can ship
MOQ for out of Stock Qty:
20
16 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.15
5
$42.27
10
$34.47
20
$33.87
40
$32.22
60
$30.73
80 +
$28.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!