Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

PSU7230B

Aluminum Electrolytic - 72uF - Tolerance +20% - 330VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - 72uF - Tolerance +20% - 330VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU7230B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    PSU7230B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532100000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Capacitance Value:
    72 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 65 °C
  • Mounting:
    Bracket Mount
  • Voltage:
    330 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PSU7230B RoHS compliant?
Yes, PSU7230B is RoHS compliant.
What is the lead time for PSU7230B?
The standard lead time for PSU7230B is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
Manufacturer Stock:
36 can ship
MOQ for out of Stock Qty:
16
16 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$55.42
5
$55.27
10
$55.14
16
$55.00
32
$33.84
48
$26.80
64 +
$26.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!