- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMWA05W2M
MMWA05W2M
Cornell Dubilier
Cap Film 2uF 50V PET 20% (10.2 X 31.7mm) Axial 125°C
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Film 2uF 50V PET 20% (10.2 X 31.7mm) Axial 125°C
Search Keywords: MMWA05W2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMWA05W2M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250060
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:50,35 VDC|VAC
-
Capacitance Value:2 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:10.2 x 31.7 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.