- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MMWA05W2M-F
MMWA05W2M-F
Cornell Dubilier
Cap Film 2uF 50V PET 20% (10.2 X 31.7mm) Axial 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 2uF 50V PET 20% (10.2 X 31.7mm) Axial 125°C
Search Keywords: MMWA05W2MF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MMWA05W2M-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:50,35 VDC|VAC
-
Capacitance Value:2 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:10.2 x 31.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
20
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$11.143
20
$10.130
500
$5.360
750
$3.770
1,000 +
$3.700
Click for Quote
Log in
to unlock special pricing