Image is representational - see mfr. specs

FCN2420G273J-B

Cornell Dubilier

Cap Film 0.027uF 400V PEN 5% (6 X 5 X 3mm) Stacked 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.027uF 400V PEN 5% (6 X 5 X 3mm) Stacked 85°C T/R
Search Keywords: FCN2420G273JB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    FCN2420G273J-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250050
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Dielectric:
    Pen
  • Voltage:
    400 VDC
  • Capacitance Value:
    0.027 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    6 x 5 x 3 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.30
1,500 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!