- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC532U075AA2B
DCMC532U075AA2B
Cornell Dubilier
Cap Aluminum Lytic 5300uF 75V -10% to 75% (34.93 X 53.98mm) Screw Terminal 0.051 Ohm 4400mA 2000h 85A°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 5300uF 75V -10% to 75% (34.93 X 53.98mm) Screw Terminal 0.051 Ohm 4400mA 2000h 85A°C
Search Keywords: DCMC532U075AA2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC532U075AA2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:53002179uF
-
Tolerance:-102203% to 752203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount2190
-
Size:34.93 x 53.98 mm
-
Termination Style:Screw Terminal2202
-
Voltage:752205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
60
$41.24
120
$21.83
180
$15.36
240 +
$15.06
Click for Quote
Log in
to unlock special pricing