- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV16FF511JO3
CDV16FF511JO3
Cornell Dubilier
Mica Capacitor - Snubber & RF Applications - 510pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Snubber & RF Applications - 510pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CDV16FF511JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV16FF511JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:510 pF
-
Dimension:11.4(Max) x 4.1(Max) x 11.9(Max) mm
-
Family:CDV16
-
Lead Pitch For Radial:5.9 mm
-
Construction:N/A
-
Lead Diameter:0.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$3.15
100
$3.05
250
$2.91
500
$2.63
1,000
$2.01
2,500
$1.87
5,000
$1.82
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing