- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5EC220JO3
CD5EC220JO3
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 22pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Miniature Dipped - 22pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Search Keywords: CD5EC220JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5EC220JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.4 mm
-
Family:CD5
-
Construction:N/A
-
Capacitance Value:22 pF
-
Lead Pitch For Radial:3 mm
-
Dimension:6.9(Max) x 3(Max) x 5.1(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,440
can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$2.61
300
$2.42
500
$2.27
1,000
$1.86
2,500
$1.81
5,000
$1.77
7,500
$1.74
10,000 +
$1.73
Click for Quote
Log in
to unlock special pricing