- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5EC220JO3F
CD5EC220JO3F
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 22pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Miniature Dipped - 22pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Search Keywords: CD5EC220JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5EC220JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:6.9(Max) x 3(Max) x 5.1(Max) mm
-
Lead Diameter:0.4 mm
-
Lead Pitch For Radial:3 mm
-
Family:CD5
-
Construction:N/A
-
Capacitance Value:22 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$2.78
300
$2.58
500
$2.39
1,000
$1.93
2,500
$1.88
5,000
$1.83
7,500
$1.81
10,000 +
$1.80
Click for Quote
Log in
to unlock special pricing