- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5CC080DO3F
Cornell Dubilier
CD5CC080DO3F
The CD5CC080DO3F is a miniature dipped silver mica capacitor with a capacitance of 8 pF and a voltage rating of 300 Vdc.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5CC080DO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CD5
-
Lead Pitch For Radial:3 mm
-
Capacitance Value:8 pF
-
Lead Diameter:0.4 mm
-
Construction:N/A
-
Dimension:6.9(Max) x 2.8(Max) x 4.8(Max) mm