help desk software
Image is representational - see mfr. specs

CD5CC080DO3

Cornell Dubilier

The CD5CC080DO3 is a miniature dipped mica capacitor with a capacitance of 8 pF and a rated voltage of 300 Vdc.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
The CD5CC080DO3 is a miniature dipped mica capacitor with a capacitance of 8 pF and a rated voltage of 300 Vdc.
Search Keywords: CD5CC080DO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD5CC080DO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    6.9(Max) x 2.8(Max) x 4.8(Max) mm
  • Family:
    CD5
  • Capacitance Value:
    8 pF
  • Lead Diameter:
    0.4 mm
  • Construction:
    N/A
  • Lead Pitch For Radial:
    3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks can ship 7/15/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.02
50
$3.27
100
$3.22
300
$3.03
500
$2.77
1,000
$2.40
2,500
$2.33
5,000 +
$2.27
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
50
Minimum Order:
10