Available Replacements
ROHs Eşdeğeri
CD19FD162FO3F CD19FD162FO3F Cornell Dubilier
CD19FD162FO3F

Cornell Dubilier

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD19FD162FO3

Mica Capacitor - Standard Dipped - 1600pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 1600pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD19FD162FO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD19FD162FO3
Unit of Measure: Per Each
RoHS: No
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Dimension: 16.8(Max) x 5.8(Max) x 13.5(Max) mm
Capacitance Value: 0.0016 uF
Lead Pitch For Radial: 8.7 mm
Family: CD19
Lead Diameter: 0.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD19FD162FO3 RoHS compliant?
No, CD19FD162FO3 is not RoHS compliant.
What is the lead time for CD19FD162FO3?
The standard lead time for CD19FD162FO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 196
Can Ship immediately
Minimum Order Quantity:
30
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$7.10
100
$6.51
250
$6.30
500
$6.16
1,000
$6.03
2,500
$6.02
5,000 +
$6.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!