- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15CD030DO3
CD15CD030DO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 3pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C
产品说明书 附件 Notify Me
不符合 RoHS 规定
BAG 包装
描述
+
Mica Capacitor - Standard Dipped - 3pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C
Search Keywords: CD15CD030DO3
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cornell Dubilier
-
部件编号:CD15CD030DO3
-
计量单位:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
100 -
Capacitance Value:3 pF
-
Construction:N/A
-
Lead Diameter:0.6 mm
-
Dimension:11.4(Max) x 4.3(Max) x 9.1(Max) mm
-
Lead Pitch For Radial:5.9 mm
-
Family:CD15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,000
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
可以发货
8/5/26
PRICE (USD)
数量
Unit Price
100
$3.01
300
$2.12
500
$1.98
1,000
$1.68
2,500
$1.57
5,000
$1.50
7,500
$1.49
10,000 +
$1.48
Click for Quote
Log in
解锁特价