- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 947D441K901CCRSN
947D441K901CCRSN
Cornell Dubilier
Polypropylene DC Link Capacitor - 440uF ±10% - 900 VDC - +85°C - 75mm x 100mm Dia - Terminals: M6 Insert (50mm) - Stud Mount
产品说明书 附件 Notify Me
符合 RoHS 规定
CARTON 包装
Certificate of Compliance Guarantee
描述
+
Polypropylene DC Link Capacitor - 440uF ±10% - 900 VDC - +85°C - 75mm x 100mm Dia - Terminals: M6 Insert (50mm) - Stud Mount
Search Keywords: 947D441K901CCRSN
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cornell Dubilier
-
部件编号:947D441K901CCRSN
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
24
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
6
15 Weeks
可以发货
8/25/26