help desk software
Image is representational - see mfr. specs

935C2W10K-F

Cornell Dubilier

Cap Film 10uF 200V PP 10% (23 X 57.1mm) Axial 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 10uF 200V PP 10% (23 X 57.1mm) Axial 105°C
Search Keywords: 935C2W10KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    935C2W10K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Dielectric:
    PP
  • Voltage:
    200,140 VDC|VAC
  • Capacitance Value:
    10 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    23 x 57.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
Manufacturer Stock:
200 can ship
28 Weeks can ship 6/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.05
20
$12.32
40
$12.19
60
$12.13
100
$12.06
260
$12.00
500 +
$11.94
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5