- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OA80AP-11-1WS
OA80AP-11-1WS
Orion Fans
AC Fan Axial Sleeve Bearing 115V 103V to 126V 30CFM 36dB 80 X 80 X 38mm High Speed
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Sleeve Bearing 115V 103V to 126V 30CFM 36dB 80 X 80 X 38mm High Speed
Search Keywords: OA80AP111WS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OA80AP-11-1WS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:9 W
-
Maximum Airflow:30 CFM
-
Noise Level:36 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-10 to 50 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
29
Can Ship immediately
Manufacturer Stock:
49
can ship
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$33.02
10
$22.14
25
$19.81
50
$18.30
100
$16.68
250
$16.64
500 +
$16.60
Click for Quote
Log in
to unlock special pricing