- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 500C102T450BJ2B
Cornell Dubilier
500C102T450BJ2B
Aluminum Electrolytic Capacitor - 1000uF -10% +50% - 450V - 95°C - 3.625" x 2" Dia.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic Capacitor - 1000uF -10% +50% - 450V - 95°C - 3.625" x 2" Dia.
Search Keywords: 500C102T450BJ2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:500C102T450BJ2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Capacitance Value:1000 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-45 to 95 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is 500C102T450BJ2B RoHS compliant?
Yes, 500C102T450BJ2B is RoHS compliant.
What is the lead time for 500C102T450BJ2B?
The standard lead time for 500C102T450BJ2B is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$119.73
10
$119.43
25
$119.14
32
$118.83
63
$63.91
95
$44.74
126 +
$43.84
Click for Quote
Log in
to unlock special pricing