- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 380LX272M100J452
380LX272M100J452
Cornell Dubilier
Aluminum Electrolytic Capacitor - 2700uF ±20% - 100V - 85°C - Through Hole Snap-In - 45mm x 25mm Dia.
产品说明书 附件 Notify Me
符合 RoHS 规定
CARTON 包装
Certificate of Compliance Guarantee
描述
+
Aluminum Electrolytic Capacitor - 2700uF ±20% - 100V - 85°C - Through Hole Snap-In - 45mm x 25mm Dia.
Search Keywords: 380LX272M100J452
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cornell Dubilier
-
部件编号:380LX272M100J452
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
缺货数量的起订量:
750
20 Weeks
可以发货
10/19/26
PRICE (USD)
数量
Unit Price
750
$8.28
1,500
$4.37
2,250
$3.01
3,000 +
$2.95
Click for Quote
Log in
解锁特价