- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 101C553U050CJ2AP
101C553U050CJ2AP
Cornell Dubilier
Electrolytic Capacitor - 55000uF -10%+75% - 50V - Insulation: PVC - Terminal: Low Post - Mounting Stud
产品说明书 附件 Notify Me
符合 RoHS 规定
CARTON 包装
Certificate of Compliance Guarantee
描述
+
Electrolytic Capacitor - 55000uF -10%+75% - 50V - Insulation: PVC - Terminal: Low Post - Mounting Stud
Search Keywords: 101C553U050CJ2AP
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cornell Dubilier
-
部件编号:101C553U050CJ2AP
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
30
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
15
18 Weeks
可以发货
9/29/26