- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS171T450R3C
CGS171T450R3C
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 170uF (–10 +50%) - 450VDC - 1.375in dia x 3.125in high
产品说明书 附件 Notify Me
符合 RoHS 规定
CARTON 包装
描述
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 170uF (–10 +50%) - 450VDC - 1.375in dia x 3.125in high
Search Keywords: CGS171T450R3C
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cornell Dubilier/Mallory
-
部件编号:CGS171T450R3C
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
80
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
96
可立即发货
库存数量的起订量:
3
缺货数量的起订量:
3
15 Weeks
可以发货
9/10/26
PRICE (USD)
数量
Unit Price
3
$65.44
10
$65.28
25
$65.12
40
$64.95
80
$34.38
120
$24.19
160 +
$23.72
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT