- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 683MWR152KG
683MWR152KG
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.068uF ±10% - 1500WVDC - +105°C
产品说明书 附件 Notify Me
符合 RoHS 规定
PACK 包装
Certificate of Compliance Guarantee
描述
+
Metalized Polyester Film Capacitor - 0.068uF ±10% - 1500WVDC - +105°C
Search Keywords: 683MWR152KG
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cornell Dubilier/Illinois Capacitor
-
部件编号:683MWR152KG
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1200
多个:
100
20 Weeks
可以发货
10/19/26
PRICE (USD)
数量
Unit Price
1,200
$1.336
2,400
$0.822
3,600
$0.651
4,800 +
$0.638
Click for Quote
Log in
解锁特价