Image is representational - see mfr. specs

Aluminum Electrolytic Capacitor - 220uF ±20% - 100WVDC - +105°C

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
PACK 包装
Certificate of Compliance Guarantee
描述 +
Aluminum Electrolytic Capacitor - 220uF ±20% - 100WVDC - +105°C
Search Keywords: 227CKE100MNU
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Cornell Dubilier/Illinois Capacitor
  • 部件编号:
    227CKE100MNU
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    2202179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial2202
  • Voltage:
    1002205VDC
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
4,000 可以发货
缺货数量的起订量:
2000
多个:
100
17 Weeks 可以发货 9/29/26
添加到购物车
PRICE (USD)
数量
Unit Price
2,000
$1.431
4,000
$0.758
6,000
$0.533
8,000 +
$0.523
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!