- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 226CKH100M
226CKH100M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 22uF ±20% - 100WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 22uF ±20% - 100WVDC - +105°C
Search Keywords: 226CKH100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:226CKH100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:222179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:8 x 11.5 mm
-
Termination Style:Radial2202
-
Voltage:1002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Buy all 230 in-stock or the regular minimum order quantity of 500
Stock lot only:
230
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
4000
Order Increment:
500
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.2709
500
$0.2463
1,000
$0.2152
2,500
$0.2012
4,000
$0.1949
8,000
$0.1868
12,000
$0.1824
16,000 +
$0.1788
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT