- 首页 ›
- All Products›
- 135LC3600K5LM8
135LC3600K5LM8
Cornell Dubilier/Illinois Capacitor
High Power Resonant Capacitor - 300KVAR - 1.3uF - 600VAC - +45°C
产品说明书 附件 Notify Me
符合 RoHS 规定
PACK 包装
Certificate of Compliance Guarantee
描述
+
High Power Resonant Capacitor - 300KVAR - 1.3uF - 600VAC - +45°C
Search Keywords: 135LC3600K5LM8
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cornell Dubilier/Illinois Capacitor
-
部件编号:135LC3600K5LM8
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
3
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
3
16 Weeks
可以发货
10/7/26